895-024-540-107

Heilind Number:EDA895-024-540-107
Manufacturer:EDAC
Manufacturer Number:895-024-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 24 positions in a single row, allowing for efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust durability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component.