895-024-540-204

Heilind Number:EDA895-024-540-204
Manufacturer:EDAC
Manufacturer Number:895-024-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of 24 positions each, copper alloy contacts offer reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration onto PCBs. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in varied environments. Its straight mount orientation facilitates easy installation, making it a must-have in your electronic assembly toolkit. Perfect for applications in telecommunications, computing, and industrial electronics. Elevate your connectivity game with this essential component.