895-024-540-208

Heilind Number:EDA895-024-540-208
Manufacturer:EDAC
Manufacturer Number:895-024-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions, with a pitch of .1 inches and row spacing of .2 inches. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is crafted from Copper Alloy for optimal conductivity. Its straight mount orientation and dual-row design make it ideal for various applications. Upgrade your connectivity solutions with this essential component.