895-024-540-512

Heilind Number:EDA895-024-540-512
Manufacturer:EDAC
Manufacturer Number:895-024-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector is meticulously crafted for durability and reliability. With a dual-row configuration boasting 24 positions, it offers seamless and secure interconnection for your electronic components. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and performance even in challenging environments. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're designing consumer electronics, industrial machinery, or telecommunications equipment, this connector is the perfect choice for your connectivity needs. Upgrade your PCB design with our cutting-edge Board-to-Board Card Edge Connector.