895-024-540-604

Heilind Number:EDA895-024-540-604
Manufacturer:EDAC
Manufacturer Number:895-024-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-604

Detailed Description

Enhance the connectivity of your PCBs with this high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in all operating environments. The 24-position connector is designed with precision, offering a pitch of .1 inches and row spacing of .2 inches for seamless integration. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation makes installation a breeze. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.