895-024-540-612

Heilind Number:EDA895-024-540-612
Manufacturer:EDAC
Manufacturer Number:895-024-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting 24 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in challenging environments. The straight mount orientation and .1-inch pitch facilitate easy installation, while the copper alloy contact material guarantees efficient conductivity. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your electronic projects with this high-quality component.