895-024-540-802

Heilind Number:EDA895-024-540-802
Manufacturer:EDAC
Manufacturer Number:895-024-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-802

Detailed Description

Easily connect and secure your PCBs with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 24 positions with a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity for smooth electronic connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Upgrade your PCB assembly with this essential component for seamless and reliable performance.