895-024-540-804

Heilind Number:EDA895-024-540-804
Manufacturer:EDAC
Manufacturer Number:895-024-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-804

Detailed Description

Elevate your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, it features 24 positions across 2 rows with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105°C. With a straight mount orientation, it offers easy installation onto your PCB, making it a versatile and essential component for your electronic projects.