895-024-540-807

Heilind Number:EDA895-024-540-807
Manufacturer:EDAC
Manufacturer Number:895-024-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-807

Detailed Description

Enhance your connectivity solutions with this Board To Board PCB Connector, designed for seamless integration in a variety of applications. With 24 positions spread across two rows, it offers ample connectivity options. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper alloy contacts guarantee reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for demanding environments. The straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your PCB connections with this high-quality connector.