895-024-540-808

Heilind Number:EDA895-024-540-808
Manufacturer:EDAC
Manufacturer Number:895-024-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for durability and efficiency, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from durable Copper Alloy. With two rows and a total of 24 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications that demand reliability in harsh environments. Elevate your connectivity solutions with this essential component.