895-024-540-812

Heilind Number:EDA895-024-540-812
Manufacturer:EDAC
Manufacturer Number:895-024-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-540-812

Detailed Description

Elevate your PCB connectivity with our premium Card Edge Connector, designed for seamless and secure board-to-board connections. Featuring 24 positions across 2 rows, this connector ensures efficient data transfer in a straight mount orientation. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your interconnect solutions with this essential component, a perfect fit for your PCB assembly needs. Elevate your PCB connectivity with our premium Card Edge Connector, designed for seamless and secure board-to-board connections. Featuring 24 positions across 2 rows, this connector ensures efficient data transfer in a straight mount orientation. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your interconnect solutions with this essential component, a perfect fit for your PCB assembly needs.