895-024-541-101

Heilind Number:EDA895-024-541-101
Manufacturer:EDAC
Manufacturer Number:895-024-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-101

Detailed Description

Enhance your PCB connections with our 24-position Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each row features a .1-inch pitch and .2-inch row spacing, facilitating easy installation and maintenance. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.