895-024-541-112

Heilind Number:EDA895-024-541-112
Manufacturer:EDAC
Manufacturer Number:895-024-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-112

Detailed Description

Enhance your electronics assembly with this high-performance 24-position Board To Board PCB Connector. Designed for seamless connectivity, this connector features a straight mount orientation and a narrow pitch of .1 inches, making it ideal for compact circuit board layouts. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With copper alloy contacts and a current rating of 3A, this connector guarantees reliable power transmission. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Upgrade your electronic devices with this essential component, perfect for applications in industries like telecommunications, automotive, and consumer electronics.