895-024-541-201

Heilind Number:EDA895-024-541-201
Manufacturer:EDAC
Manufacturer Number:895-024-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-201

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this essential component features 24 positions spread across two rows, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in all operations. With a low profile and straight mount orientation, it optimizes space utilization while facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Elevate your PCB assembly with this high-performance connector, a must-have in any professional or DIY electronics project.