895-024-541-203

Heilind Number:EDA895-024-541-203
Manufacturer:EDAC
Manufacturer Number:895-024-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-203

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in your electronic systems. Built for reliability, it features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durable performance even in demanding environments. The 24-position connector offers ample versatility for your PCB layouts, with two rows of contacts made of copper alloy for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for secure and efficient card-edge connections in your next project.