895-024-541-207

Heilind Number:EDA895-024-541-207
Manufacturer:EDAC
Manufacturer Number:895-024-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contact material, this connector ensures reliable power delivery at an amperage of 3A. With two rows and a total of 24 positions, it offers ample space for your circuitry needs. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications, guaranteeing efficiency and durability in every use. Upgrade your connectivity solutions with this essential component.