895-024-541-212

Heilind Number:EDA895-024-541-212
Manufacturer:EDAC
Manufacturer Number:895-024-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-212

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector is designed for optimal performance, with a contact material of copper alloy ensuring reliable conductivity. With two rows and 24 positions, it offers ample connectivity options for your PCB applications. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in challenging environments. Operating at a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial settings. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for seamless and efficient board-to-board connections in your projects.