895-024-541-407

Heilind Number:EDA895-024-541-407
Manufacturer:EDAC
Manufacturer Number:895-024-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-407

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 24 positions in a single row, offering reliable and efficient connectivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in our connector to streamline your PCB setups with ease and precision.