895-024-541-502

Heilind Number:EDA895-024-541-502
Manufacturer:EDAC
Manufacturer Number:895-024-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-502

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring 24 positions across two rows, it ensures efficient data transmission with a contact material of Copper Alloy. The sturdy UL 94V-0 Polyphenylene Sulfide housing offers durability and reliability in any operating environment, with an impressive amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance consistency. Ideal for a range of applications, this connector is a must-have for your electronic projects.