895-024-541-504

Heilind Number:EDA895-024-541-504
Manufacturer:EDAC
Manufacturer Number:895-024-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector in sleek Black. Engineered for efficiency, it features 24 positions with a 0.1-inch pitch and 0.2-inch row spacing, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable conductivity and longevity. With a straight mount orientation, it offers easy installation onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Elevate your connectivity with this essential component.