895-024-541-512

Heilind Number:EDA895-024-541-512
Manufacturer:EDAC
Manufacturer Number:895-024-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-512

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of 24 copper alloy contacts, it guarantees reliable power and data transmission. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Upgrade your setup with this essential component from our range of premium connectors.