895-024-541-602

Heilind Number:EDA895-024-541-602
Manufacturer:EDAC
Manufacturer Number:895-024-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a pitch of .1 inch, ensuring precise and reliable connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and safety. Its straight mount orientation and compact 1-row design make it ideal for space-efficient applications. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB setup with this black-colored connector, offering a steady amperage of 3A and meeting all your connectivity needs with ease.