895-024-541-604

Heilind Number:EDA895-024-541-604
Manufacturer:EDAC
Manufacturer Number:895-024-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-604

Detailed Description

Enhance connectivity within your devices with our meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions with a single row configuration, ensuring efficient data transmission. The rugged UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.