895-024-541-802

Heilind Number:EDA895-024-541-802
Manufacturer:EDAC
Manufacturer Number:895-024-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-541-802

Detailed Description

Enhance your circuit board connections with our high-performance black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any environment. With two rows of copper alloy contacts and a .1-inch pitch, it offers optimal signal transmission with 24 positions for versatile connectivity. The straight mount orientation and compact .2-inch row spacing make it perfect for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your PCB setup with this essential connector for efficient and secure board-to-board connections.