895-024-542-101

Heilind Number:EDA895-024-542-101
Manufacturer:EDAC
Manufacturer Number:895-024-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. Featuring 24 positions in a single row layout, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures optimal conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance even in harsh environments. Upgrade your connector solution with this essential component for any PCB application.