895-024-542-102

Heilind Number:EDA895-024-542-102
Manufacturer:EDAC
Manufacturer Number:895-024-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-542-102

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this meticulously crafted connector features 24 positions for optimal functionality. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while copper alloy contacts guarantee stable and efficient performance. With a compact .1-inch pitch and .2-inch row spacing, it offers precision in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to deliver superior quality and seamless connectivity for your projects.