895-024-542-202

Heilind Number:EDA895-024-542-202
Manufacturer:EDAC
Manufacturer Number:895-024-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-542-202

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, perfect for seamless integration in various electronic setups. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable performance for your devices. The 24 positions allow for versatile connections, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in our high-quality product to streamline your PCB connections efficiently.