895-024-542-207

Heilind Number:EDA895-024-542-207
Manufacturer:EDAC
Manufacturer Number:895-024-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-542-207

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any setup. With two rows of 24 contact positions, this connector offers ample connectivity for your devices. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a wide variety of environments. Whether you're a hobbyist or a professional, this connector is a must-have for seamless electronic integration.