895-024-542-404

Heilind Number:EDA895-024-542-404
Manufacturer:EDAC
Manufacturer Number:895-024-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-542-404

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, designed for optimal performance. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring 24 positions in a single row, it offers seamless connectivity. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures efficient signal transfer. The straight mount orientation and compact design make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications.Upgrade your PCB connections with this high-quality connector.