895-024-542-412

Heilind Number:EDA895-024-542-412
Manufacturer:EDAC
Manufacturer Number:895-024-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-542-412

Detailed Description

Elevate your PCB connectivity with this cutting-edge black card edge connector, designed for seamless integration in electronic systems. Featuring a high amperage of 3 A and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. With a single row layout and 24 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of operating conditions. Trust in this connector for optimal performance in your PCB setups.