895-024-542-602

Heilind Number:EDA895-024-542-602
Manufacturer:EDAC
Manufacturer Number:895-024-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-542-602

Detailed Description

Enhance your PCB connections with this sleek and efficient Black Card Edge Connector. Boasting a single row design with 24 positions, it offers optimal connectivity for your electronic devices. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inches, precise and seamless connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Board To Board PCB Connector.