895-024-542-604

Heilind Number:EDA895-024-542-604
Manufacturer:EDAC
Manufacturer Number:895-024-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-542-604

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector. Crafted with precision, this connector features 24 positions in a single row, allowing for seamless integration into your setup. The black housing, made of durable UL 94V-0 Polyphenylene Sulfide, ensures both reliability and safety. With a contact material of Copper Alloy, you can trust in the quality of your connections. The .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our connector is a must-have for your toolkit. Elevate your projects with this essential component, ensuring optimal performance every time.