895-024-542-808

Heilind Number:EDA895-024-542-808
Manufacturer:EDAC
Manufacturer Number:895-024-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-542-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector in sleek black. Designed for seamless integration, this connector features 24 positions across two rows, ensuring reliable and efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for industrial or consumer electronics, this straight-mount connector is a must-have for seamless PCB integration. Elevate your connectivity game with this essential component.