895-024-544-204

Heilind Number:EDA895-024-544-204
Manufacturer:EDAC
Manufacturer Number:895-024-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-544-204

Detailed Description

Enhance connectivity within your PCB assembly with our 24-position card edge connector. Designed for seamless board-to-board integration, this connector features a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. The copper alloy contacts ensure reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.