895-024-544-212

Heilind Number:EDA895-024-544-212
Manufacturer:EDAC
Manufacturer Number:895-024-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-544-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a .1-inch pitch, ensuring reliable contact in any application. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee long-lasting performance even in harsh environments. With a straight mount orientation and 2 rows, it offers easy installation and space-saving benefits. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic projects. Trust in its quality and precision for your connectivity needs.