895-024-544-408

Heilind Number:EDA895-024-544-408
Manufacturer:EDAC
Manufacturer Number:895-024-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-544-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-544-408

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Connector. Designed for seamless integration, it features 24 positions with a single row layout, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in all operating conditions, with an impressive temperature range of -40 to 105°C. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. Its straight mount orientation and .1-inch pitch offer easy installation, while the .2-inch row spacing allows for neat and organized PCB layouts. Perfect for a range of applications, this connector is a must-have component for any electronics project.