895-024-544-412

Heilind Number:EDA895-024-544-412
Manufacturer:EDAC
Manufacturer Number:895-024-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-544-412

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector in a sleek black finish. Offering a single row design with 24 positions, it ensures seamless and efficient connectivity for your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, this connector guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and stable assembly on your circuit board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.