895-024-544-503

Heilind Number:EDA895-024-544-503
Manufacturer:EDAC
Manufacturer Number:895-024-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-544-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-544-503

Detailed Description

Enhance connectivity and streamline your PCB layout with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. With two rows of 24 copper alloy contacts, it offers high-speed data transfer with minimal signal loss. The .1-inch pitch and .2-inch row spacing allow for efficient integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation enables easy installation, making it a versatile solution for your connectivity needs. Trust in this high-quality connector to deliver consistent and secure connections for your PCB projects.