895-024-544-802

Heilind Number:EDA895-024-544-802
Manufacturer:EDAC
Manufacturer Number:895-024-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-544-802

Detailed Description

Enhance your connectivity with this high-performance 24-position black Board to Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB mounting. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the automotive, industrial, and telecommunications sectors. Trust in its quality and performance to streamline your PCB connections and optimize your system's functionality. Elevate your connectivity solutions with this essential component.