895-024-555-202

Heilind Number:EDA895-024-555-202
Manufacturer:EDAC
Manufacturer Number:895-024-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-555-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 24 positions spread across 2 rows, this connector ensures seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees longevity while the copper alloy contact material maintains reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure attachment. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this connector for superior performance in your PCB projects.