895-024-555-208

Heilind Number:EDA895-024-555-208
Manufacturer:EDAC
Manufacturer Number:895-024-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-555-208

Detailed Description

Introducing our versatile Board To Board PCB Connector, designed for seamless interconnectivity in electronic devices. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows and a total of 24 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation further enhances usability, making it a must-have component for your PCB assembly needs.