895-024-555-212

Heilind Number:EDA895-024-555-212
Manufacturer:EDAC
Manufacturer Number:895-024-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-555-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 24 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in demanding environments. Each contact is crafted from robust Copper Alloy, guaranteeing secure and stable connections. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.