895-024-555-502

Heilind Number:EDA895-024-555-502
Manufacturer:EDAC
Manufacturer Number:895-024-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. With two rows of 24 gold-plated Copper Alloy contacts, it ensures optimal signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Designed for straight mounting orientation, it offers seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this reliable and efficient connector.