895-024-555-507

Heilind Number:EDA895-024-555-507
Manufacturer:EDAC
Manufacturer Number:895-024-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-555-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and longevity. With two rows and a total of 24 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy installation. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector guarantees efficient and secure connections, making it a must-have component for any electronics project.