895-024-555-508

Heilind Number:EDA895-024-555-508
Manufacturer:EDAC
Manufacturer Number:895-024-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-555-508

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, perfect for streamlined board-to-board connections. Featuring 24 positions, this connector ensures reliable transmission of data and power. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior protection and performance, even in harsh environments. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient mating. Designed for versatility, it supports straight mounting orientation, making installation easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB connections with this essential component.