895-024-555-803

Heilind Number:EDA895-024-555-803
Manufacturer:EDAC
Manufacturer Number:895-024-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. Each contact is made of robust Copper Alloy for reliable conductivity. With a straight mount orientation, it ensures easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for versatile applications in various industries. Upgrade your connectivity solutions with this essential component.