895-024-555-804

Heilind Number:EDA895-024-555-804
Manufacturer:EDAC
Manufacturer Number:895-024-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of 24 copper alloy contacts provide seamless communication, while the .1-inch pitch and .2-inch row spacing offer easy installation. Designed for straight mount orientation, it guarantees a secure fit on your board. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line PCB connector.