895-024-555-808

Heilind Number:EDA895-024-555-808
Manufacturer:EDAC
Manufacturer Number:895-024-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-555-808

Detailed Description

Enhance your PCB connections with this sleek and versatile board-to-board connector, designed for seamless integration in electronic setups. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both aesthetics and performance. Featuring 24 positions across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.