895-024-556-201

Heilind Number:EDA895-024-556-201
Manufacturer:EDAC
Manufacturer Number:895-024-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-556-201

Detailed Description

Enhance connectivity in your electronic systems with this high-quality board-to-board PCB connector. Featuring a sleek black design, it boasts a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various applications. With two rows of 24 positions each, and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient space utilization. The copper alloy contact material guarantees optimal signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Upgrade your systems with this must-have connector today.