895-024-556-502

Heilind Number:EDA895-024-556-502
Manufacturer:EDAC
Manufacturer Number:895-024-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-556-502

Detailed Description

Upgrade your electronic connections with our high-performance 24-position PCB connector. Designed for seamless board-to-board integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a contact material of Copper Alloy, you can rely on its quality and conductivity. The connector offers a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Its straight mount orientation and double-row design make it perfect for power and signal transmission applications. Trust in this essential component for seamless and efficient connectivity in your projects.